Adam Equipment ADC-027-1-M8 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 27 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ADC-027-1-M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.