Adam Equipment ADC-028-1-TR technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ADC-028-1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.