Adam Equipment ASJ-1-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ASJ-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.