Adam Equipment ASJ-1-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Packaging | Bag |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ASJ-1-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.