Adam Equipment ASJ-136-4A technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Lead Free | Lead Free |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ASJ-136-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.