Adam Equipment ASJ-7-3 technical specifications.
| Color | Black |
| Contact Plating | Copper Alloy |
| Gender | Female |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ASJ-7-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.