Adam Equipment BHR-10-VSGA-30-RC1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-10-VSGA-30-RC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.