Adam Equipment BHR-20-HSGA technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-20-HSGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.