Adam Equipment BHR-20-HSGA-LL technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-20-HSGA-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.