Adam Equipment BHR-20-VUA-LL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | BHR |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-20-VUA-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.