This 2-row SMD/SMT connector features a current rating of 1A, with contacts made of brass and plated with gold. It is available in a package quantity of 100, packaged in a tray. The connector has a pitch of 2.54mm and is part of the BHR series, with a termination method of solder.
Adam Equipment BHR-20-VUA-SMT technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | BHR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-20-VUA-SMT to view detailed technical specifications.
No datasheet is available for this part.