Adam Equipment BHR-24-VUA technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | BHR |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-24-VUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.