Adam Equipment BHR-34-VSGA-HT technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 34 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-34-VSGA-HT to view detailed technical specifications.
No datasheet is available for this part.