
Right Angle Shrouded Box Header 40 Position
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment BHR-40-HUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 126 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BHR |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment BHR-40-HUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
