
Adam Equipment CBW15 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Width | 315mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adam Equipment CBW15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.