Adam Equipment CE30U technical specifications.
| Board Thickness | 1.9mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Pitch | 2.54mm |
| Series | CE |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment CE30U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.