Adam Equipment CF-50-C-SG technical specifications.
| Contact Material | Brass |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment CF-50-C-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.