
Adam Equipment CFEB-50-L20 technical specifications.
| Height | 52.2mm |
| Length | 47.25mm |
| Mount | Standard |
| Number of Contacts | 50 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment CFEB-50-L20 to view detailed technical specifications.
No datasheet is available for this part.