Adam Equipment CFS-68-A-SG-SM technical specifications.
| Contact Material | Bronze |
| Current Rating | 500mA |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment CFS-68-A-SG-SM to view detailed technical specifications.
No datasheet is available for this part.