
DPD Series 15 Position Solder Contact Plug D-Sub
Adam Equipment DA15-PD technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DA15-PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.