DPF Series 15 Position Plug Ribbon Cable IDC D-Sub
Adam Equipment DA15-PF-M-2 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DA15-PF-M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.