The DA15-PT-1-BL is a 15-position D-subminiature male connector with a voltage rating of 250V AC. It features a copper alloy contact material with gold plating and a PBT dielectric material. The connector has a flammability rating of UL94 V-0 and is packaged in a tray. It is designed for through hole mount and is part of the DPT series.
Adam Equipment DA15-PT-1-BL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | DPT |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DA15-PT-1-BL to view detailed technical specifications.
No datasheet is available for this part.