Adam Equipment DA15-SQ-SD4 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DA15-SQ-SD4 to view detailed technical specifications.
No datasheet is available for this part.