
Adam Equipment DB25-PD technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
