
This 9-position D-subminiature female connector features a right-angle orientation and a maximum operating temperature of 85°C. The connector is made of metal with a copper alloy contact material and a gold plating. It is lead-free and has a flammability rating of UL94 V-0. The dielectric material is PBT, and it is packaged in a tray.
Adam Equipment DE09-SL-24 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | DSL |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-SL-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.