Adam Equipment DE09-ST-1-JS technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 9 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-ST-1-JS to view detailed technical specifications.
No datasheet is available for this part.