Adam Equipment DIMM-168-V-1 technical specifications.
| Package/Case | 168 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 168 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DIMM-168-V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.