Adam Equipment DIN-48FR-S33-A1C3 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 48 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DIN-48FR-S33-A1C3 to view detailed technical specifications.
No datasheet is available for this part.