Adam Equipment DJN005B technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Contacts | 5 |
| Series | DJ |
| Termination | Pin |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DJN005B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.