
Adam Equipment DPC-M-SD-M-15 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Orientation | Right Angle |
| Series | DPC |
| Termination | Crimp |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DPC-M-SD-M-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.