Adam Equipment DPD-09-00-B3 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 9 |
| Package Quantity | 45 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DPD-09-00-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.