Adam Equipment DPD-15-00-B3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female to Female |
| Height | 28.42mm |
| Insulation | Insulated |
| Plating | Zinc |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DPD-15-00-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.