Adam Equipment FCE-60-SG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FCE |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCE-60-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.