Adam Equipment FCP-24-SG-E technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FCP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCP-24-SG-E to view detailed technical specifications.
No datasheet is available for this part.