Adam Equipment FDP-08T technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FDP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FDP-08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.