Adam Equipment FWC-C-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FWC-C-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.