Adam Equipment HDMI-S-RA-MF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HDMI |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDMI-S-RA-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.