Adam Equipment HDMI-S-RA-SMT technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HDMI |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDMI-S-RA-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.