Adam Equipment HDMI-S-RA-SMT-MF technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Flanges, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDMI-S-RA-SMT-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.