
This D-Subminiature connector features a bronze contact material with gold plating and a current rating of 5A. It is available in a package quantity of 50 and packaged in a tray. The connector has a male gender and three rows of contacts. The contacts are plated with tin and steel, and the termination is via solder.
Adam Equipment HDT15-PD technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDT15-PD to view detailed technical specifications.
No datasheet is available for this part.