Adam Equipment HDT15-PT-SL-JS technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDT15-PT-SL-JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.