D-Sub High Density Connectors 15P FEMALE HI-DNSTY SOLDER CUP
Adam Equipment HDT15-SD technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin, Steel |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDT15-SD to view detailed technical specifications.
No datasheet is available for this part.