Adam Equipment HFCS-70-SG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | HFCS |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HFCS-70-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.