Adam Equipment HFTR-34-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Series | HFTR |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HFTR-34-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.