Adam Equipment HPH1-A-32-UA technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | HPH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HPH1-A-32-UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.