Adam Equipment HRS-2C-08-G-SMT technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Box |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HRS-2C-08-G-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.