Adam Equipment LHT-04-TS technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for Adam Equipment LHT-04-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.