Adam Equipment PC-0102060AC03 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 6foot |
| Package Quantity | 150 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PC-0102060AC03 to view detailed technical specifications.
No datasheet is available for this part.