Adam Equipment PC-0102076AC03 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 6inch |
| Package Quantity | 110 |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PC-0102076AC03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.