Adam Equipment PCA-1-10-V-3-20 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 1A |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Series | PCA |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PCA-1-10-V-3-20 to view detailed technical specifications.
No datasheet is available for this part.